Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8001-05-111
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.5x8.46x6.98)mm THT Dry
Search Keywords:
800105111
This product is discontinued, but still in stock
IN STOCK:
39
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$2.442
$61.050
100
$1.922
$192.200
250
$1.821
$455.250
500
$1.758
$879.000
1,000
$1.671
$1,671.000
2,500
$1.617
$4,042.500
5,000
$1.448
$7,240.000
7,500
+
$1.426
$10,695.000
Product Guides