Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8002-05-11
RoHS:
No
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 5VDC 200Ohm 0.5A DPST-NO (19.5x8.46x6.98)mm THT Dry
Search Keywords:
80020511
This product is discontinued, but still in stock
IN STOCK:
94
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$21.34
$21.340
Product Guides