help desk software
DATA SHEET

8041-05-111

Coto Technology

Reed Relays 5VDC 200Ohm 0.25A SPDT (19.5x8.46x6.98)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8041-05-111
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Reed Relays 5VDC 200Ohm 0.25A SPDT (19.5x8.46x6.98)mm THT Dry
Search Keywords:
804105111
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
25
Available in less than min:
1
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.154
$5.154
25
$4.685
$117.125
100
$4.117
$411.700
250
$3.976
$994.000
500
$3.779
$1,889.500
1,000
$3.657
$3,657.000
2,500
$3.598
$8,995.000
5,000
$3.198
$15,990.000
7,500 +
$3.150
$23,625.000
RECOMMENDED REPLACEMENT
8L41-05-111
8L41-05-111
VIEW PRODUCT
Tools/3D Models
Product Guides