help desk software

8041-12-000

Coto Technology

Reed Relays 12VDC 1KOhm 0.5A SPDT (19.56x8.22x8)mm THT Dry

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8041-12-000
RoHS:
No
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
Reed Relays 12VDC 1KOhm 0.5A SPDT (19.56x8.22x8)mm THT Dry
Search Keywords:
804112000
  This product is discontinued, but still in stock
IN STOCK: 98
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$54.37
$108.740
25
$12.94
$323.500
50
$11.54
$577.000
100
$10.91
$1,091.000
250 +
$10.21
$2,552.500
Tools/3D Models