Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8061-12-101
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
J Legs
Mounting:
Surface Mount
Life Cycle:
Discontinued
Reed Relays 12VDC 500Ohm 0.25A SPDT (19.5x9.14x6.93)mm SMD Dry
Search Keywords:
806112101
This product is discontinued, but still in stock
IN STOCK:
26
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$42.26
$126.780
25
$9.01
$225.250
50
$8.09
$404.500
100
$7.69
$769.000
250
$7.35
$1,837.500
500
$6.33
$3,165.000
1,000
$5.90
$5,900.000
5,000
+
$5.42
$27,100.000
Product Guides