Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8L01-05-011
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Economical DIP Reed Relays, 1 Form A, 5V
Search Keywords:
8L0105011
IN STOCK:
148
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$3.21
$80.250
100
$3.12
$312.000
250
$2.91
$727.500
500
$2.76
$1,380.000
1,000
$2.72
$2,720.000
2,500
$2.63
$6,575.000
5,000
$2.30
$11,500.000
7,500
+
$2.26
$16,950.000
Product Guides