Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8L01-05-111
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Economical DIP Reed Relays, 1 Form A, 5V
Search Keywords:
8L0105111
IN STOCK:
199
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$3.473
$86.825
100
$3.245
$324.500
250
$3.151
$787.750
500
$3.120
$1,560.000
1,000
$3.089
$3,089.000
2,500
$3.058
$7,645.000
5,000
$3.027
$15,135.000
7,500
+
$2.997
$22,477.500
Product Guides