Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8L01-12-001
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Economical DIP Reed Relays, 1 Form A, 12V
Search Keywords:
8L0112001
IN STOCK:
1,450
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$2.348
$58.700
100
$2.325
$232.500
250
$2.302
$575.500
500
$2.279
$1,139.500
1,000
$2.256
$2,256.000
2,500
$2.233
$5,582.500
5,000
$2.211
$11,055.000
7,500
+
$2.189
$16,417.500
Product Guides