Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8L01-12-011
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Economical DIP Reed Relays, 1 Form A, 12V
Search Keywords:
8L0112011
IN STOCK:
425
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Multiple:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$5.891
$147.275
50
$5.613
$280.650
125
$4.977
$622.125
250
$4.553
$1,138.250
375
$4.507
$1,690.125
500
+
$4.286
$2,143.000
Product Guides