Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8L01-24-101
RoHS:
Yes
HTS:
8536490055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Economical DIP Reed Relays, 1 Form A, 24V
Search Keywords:
8L0124101
This product is not in stock and cannot be back-ordered
Product Guides