Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8L02-05-00
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Economical DIP Reed Relays, 2 Form A, 5V
Search Keywords:
8L020500
IN STOCK:
186
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$4.13
$103.250
50
$4.01
$200.500
100
$3.84
$384.000
250
$3.74
$935.000
500
$3.55
$1,775.000
1,000
$3.46
$3,460.000
2,500
$3.38
$8,450.000
5,000
+
$2.91
$14,550.000
Product Guides