Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8L02-24-10
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Economical DIP Reed Relays, 2 Form A, 24V
Search Keywords:
8L022410
IN STOCK:
15
Can Ship immediately
You may purchase in-stock quantity up to 15
MOQ for In Stock Qty:
25
Available in less than min:
15
MOQ for out of Stock Qty:
125
Multiple:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$8.701
$8.701
25
$7.910
$197.750
50
$7.240
$362.000
125
$7.010
$876.250
250
$6.800
$1,700.000
375
$6.730
$2,523.750
500
+
$6.660
$3,330.000
Product Guides