Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8L02-24-11
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Economical DIP Reed Relays, 2 Form A, 24V
Search Keywords:
8L022411
IN STOCK:
0
MOQ for out of Stock Qty:
125
Multiple:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
125
$8.03
$1,003.750
250
$4.94
$1,235.000
375
$3.91
$1,466.250
500
+
$3.84
$1,920.000
Product Guides