help desk software
DATA SHEET

8L41-05-111

Coto Technology

Economical DIP Reed Relays, 1 Form C, 5V

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8L41-05-111
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Economical DIP Reed Relays, 1 Form C, 5V
Search Keywords:
8L4105111
IN STOCK: 175
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$7.15
$178.750
50
$7.05
$352.500
100
$6.86
$686.000
250
$6.33
$1,582.500
500
$6.24
$3,120.000
1,000
$6.14
$6,140.000
2,500
$5.96
$14,900.000
5,000 +
$5.17
$25,850.000
Older Equivalent
8041-05-111
8041-05-111
VIEW PRODUCT
Tools/3D Models
Product Guides