help desk software
DATA SHEET

8L41-12-001

Coto Technology

Economical DIP Reed Relays, 1 Form C, 12V .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8L41-12-001
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 8L41-12-001 is an economical DIP Reed Relay that features 1 Form C configuration and operates at 12V. This compact and reliable relay provides a cost-effective solution for various applications that require low power switching with high performance. The 8L41-12-001 is designed with a small footprint, making it suitable for space-constrained designs, and offers exceptional electrical characteristics and long-lasting durability. Perfect for both small-scale projects and large-scale production, this DIP Reed Relay provides efficient switching capabilities at an affordable price point.
Search Keywords:
8L4112001
IN STOCK: 250
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$6.79
$169.750
50
$6.32
$316.000
100
$6.21
$621.000
250
$6.12
$1,530.000
500
$6.03
$3,015.000
1,000
$5.94
$5,940.000
2,500 +
$5.85
$14,625.000
Tools/3D Models
Product Guides