Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8L61-05-101
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
J Legs
Mounting:
Surface Mount
Economical DIP Reed Relays, 1 Form C, 5V
Search Keywords:
8L6105101
IN STOCK:
175
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$7.28
$182.000
50
$7.17
$358.500
100
$6.97
$697.000
250
$6.44
$1,610.000
500
$6.34
$3,170.000
1,000
$6.25
$6,250.000
2,500
$6.06
$15,150.000
5,000
+
$5.27
$26,350.000
Product Guides