Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8L61-12-001
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
J Legs
Mounting:
Surface Mount
Economical DIP Reed Relays, 1 Form C, 12V
Search Keywords:
8L6112001
IN STOCK:
0
MOQ for out of Stock Qty:
125
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
125
$12.56
$1,570.000
250
$7.73
$1,932.500
375
$6.12
$2,295.000
500
+
$6.00
$3,000.000
Product Guides