help desk software
DATA SHEET

8L61-12-011

Coto Technology

Economical DIP Reed Relays, 1 Form C, 12V .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8L61-12-011
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
J Legs
Mounting:
Surface Mount
The COTO TECHNOLOGY part 8L61-12-011 is an economical DIP Reed Relay that offers reliable switching performance. It features a 1 Form C configuration, allowing for versatile electrical connections. With a 12V power supply, this reed relay is suitable for a wide range of applications. Its compact design and cost-effectiveness make it an ideal choice for projects that require reliable and cost-efficient relay switching.
Search Keywords:
8L6112011
IN STOCK: 600
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Multiple:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$9.89
$247.250
50
$9.06
$453.000
125
$8.73
$1,091.250
250
$7.76
$1,940.000
375
$7.68
$2,880.000
500 +
$7.03
$3,515.000
Tools/3D Models
Product Guides