Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9001-05-00
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
High Performance Molded SIP Reed Relays, 4 Pin
Search Keywords:
90010500
IN STOCK:
4,299
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$3.791
$94.775
100
$3.539
$353.900
250
$3.132
$783.000
500
$2.937
$1,468.500
1,000
$2.742
$2,742.000
2,500
$2.714
$6,785.000
5,000
$2.687
$13,435.000
7,500
+
$2.660
$19,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6ESRM-3
Power Entry Module Unfiltered M 3 POS 250VAC 6A/Contact ST 1 Port
AK673/2-2
Cable Assembly USB 2m USB 2.0 Type B to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG
19213-0011
Wire Pin 14-16AWG M 23.62mm Tin Bag
SS-5H-5A-AP
Fuse Subminiature 5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack