Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9001-05-01
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 9001-05-01 is a high-performance molded SIP reed relay with 4 pins. This reliable and efficient relay is designed to provide excellent performance in various applications. With its compact design and easy installation, it is suitable for use in tight spaces. The molded construction ensures durability and longevity, making it ideal for use in demanding environments. Its 4-pin configuration allows for seamless integration into existing systems. Whether used in telecommunications, industrial controls, or other applications, the COTO TECHNOLOGY part 9001-05-01 offers superior performance and reliability.
Search Keywords:
90010501
IN STOCK:
4,225
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$4.044
$101.100
100
$3.784
$378.400
250
$3.356
$839.000
500
$3.142
$1,571.000
1,000
$2.937
$2,937.000
2,500
$2.907
$7,267.500
5,000
$2.878
$14,390.000
7,500
+
$2.849
$21,367.500
Product Guides