Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9001-05-10
RoHS:
Yes
HTS:
8536410060
COO:
MX
Supplier Standard Pack
22
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
RELAY COTO STANDARD CD REV. BOM/MFG REV. 9/03
Search Keywords:
90010510
IN STOCK:
0
MOQ for out of Stock Qty:
231
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
231
$6.37
$1,471.470
462
$3.92
$1,811.040
693
$3.10
$2,148.300
924
+
$3.04
$2,808.960
Product Guides