Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9001-05-11
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
RELAY COTO STANDARD CD REV. 00 BOM/MFG REV.D/New 7/03
Search Keywords:
90010511
IN STOCK:
969
Can Ship immediately
Minimum Order:
22
Multiple:
22
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
22
$4.827
$106.194
66
$4.775
$315.150
110
$4.488
$493.680
264
$3.981
$1,050.984
506
$3.737
$1,890.922
1,012
$3.522
$3,564.264
2,508
$3.487
$8,745.396
5,016
+
$3.452
$17,315.232
Product Guides