Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9001-12-00
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 9001-12-00 is a high-performance molded SIP reed relay with 4 pins. It is designed to provide exceptional performance and reliability for various applications. These compact relays are ideal for use in telecommunications, industrial control systems, medical equipment, and more. With their durable construction and precise operation, these 4-pin reed relays offer excellent switching capabilities, ensuring reliable and efficient performance. Trust COTO TECHNOLOGY to deliver superior quality and functionality with their advanced molded SIP reed relays.
Search Keywords:
90011200
IN STOCK:
1,780
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$4.001
$100.025
100
$3.647
$364.700
250
$3.229
$807.250
500
$3.024
$1,512.000
1,000
$2.820
$2,820.000
2,500
$2.722
$6,805.000
5,000
$2.695
$13,475.000
7,500
+
$2.668
$20,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
9001-12-01
RELAY COTO STANDARD. DO NOT DEVIATE SW DUE TO TIMING RESTRICTION
1478762-9
D Sub Backshell - ADK Series - DE - 180° - Metal Body.
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
66099-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
66101-4
Socket Contact - AMP Type III+ - 18 to 16 AWG (.8 to 1.4 mm²) Wire Size - Sel. Gold/Nickel...