Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9002-12-11
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
RELAY COTO STANDARD CD REV.00 BOM/MFG - - 05/25/05
Search Keywords:
90021211
IN STOCK:
390
Can Ship immediately
Minimum Order:
22
Multiple:
22
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
22
$6.91
$152.020
44
$6.84
$300.960
110
$5.75
$632.500
264
$5.41
$1,428.240
506
$5.25
$2,656.500
1,012
$5.20
$5,262.400
2,508
$5.15
$12,916.200
5,016
+
$5.10
$25,581.600
Product Guides