Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9007-12-00
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 9007-12-00 is an economical SIP (Single In-line Package) Reed Relay that offers reliable switching performance in a compact and cost-effective design. Ideal for various applications requiring high-quality, low-cost switching solutions, this relay is perfect for use in telecommunications, test and measurement equipment, and industrial control systems. Trust COTO TECHNOLOGY for superior performance and value with our economical SIP Reed Relays.
Search Keywords:
90071200
IN STOCK:
117
Ships today, if you order in
On Order:
5,000
can ship 6/12/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
25
$1.300
$32.500
250
$1.000
$250.000
500
$0.990
$495.000
1,000
$0.980
$980.000
2,500
$0.970
$2,425.000
5,000
$0.878
$4,390.000
7,500
$0.869
$6,517.500
10,000
+
$0.861
$8,610.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AWG28-20/G/300
Flat Ribbon Cable 20Conductors 28AWG 300V Gray 91.44m Reel
MJTP1212A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
DBT71210
10KV 12V SPNC Tungsten - PCB mount
399EA0000
Switch Access Tactile Switch Round Cap
9007-05-00
Economical SIP Reed Relays