help desk software
DATA SHEET

9011-05-11

Coto Technology

Miniature SIP Relays, 3 Watt, 4 Pin, 5V .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9011-05-11
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
39
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Introducing COTO TECHNOLOGY part 9011-05-11, a reliable and high-performance miniature SIP relay that is perfect for a wide range of applications. With a power rating of 3 watts and a 4-pin configuration, this relay offers excellent control and switching capabilities. Designed to operate at a low voltage of 5V, it is ideal for use in various electronic circuits and systems. Its compact size makes it easy to integrate into your designs, saving valuable board space. Trust COTO TECHNOLOGY part 9011-05-11 for superior performance and durability in your next project.
Search Keywords:
90110511
IN STOCK: 3,234
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.71
$53.550
39
$9.27
$361.530
78
$9.17
$715.260
117
$8.70
$1,017.900
273
$7.94
$2,167.620
507
$7.42
$3,761.940
1,014 +
$7.04
$7,138.560
Tools/3D Models
Product Guides