Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9012-05-11
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
39
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
RELAY COTO STANDARD CD REV.00 BOM/MFG REV. D/NP6 04/01/05
Search Keywords:
90120511
IN STOCK:
24,536
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
5
$10.08
$50.400
39
$8.10
$315.900
78
$8.02
$625.560
117
$7.56
$884.520
273
$6.72
$1,834.560
507
$6.30
$3,194.100
1,014
$5.87
$5,952.180
2,535
+
$5.81
$14,728.350
Product Guides