Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9081-12-00
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (22.6x6.98x8)mm THT Dry
Search Keywords:
90811200
This product is discontinued, but still in stock
IN STOCK:
111
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$2.530
$50.600
100
$1.991
$199.100
260
$1.886
$490.360
500
$1.822
$911.000
1,000
$1.731
$1,731.000
2,500
$1.675
$4,187.500
5,000
$1.534
$7,670.000
7,500
+
$1.511
$11,332.500
Product Guides