Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9081-12-10
RoHS:
No
Supplier Standard Pack
18
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (22.6x7.5x8.25)mm THT Dry
Search Keywords:
90811210
This product is discontinued, but still in stock
IN STOCK:
61
Can Ship immediately
Minimum Order:
18
Multiple:
18
Quantity
Unit Price
Ext. Price
18
$7.87
$141.660
36
$4.93
$177.480
72
$2.03
$146.160
144
+
$1.93
$277.920
Product Guides