help desk software
DATA SHEET

9081C-05-10

Coto Technology

Reed Relays 5VDC 125Ohm 0.4A SPDT (22.6x7.5x8.25)mm THT Dry

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9081C-05-10
RoHS:
No
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
175 V
Maximum DC Switching Voltage:
175 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.4 A
Maximum Switching Power:
5 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 5VDC 125Ohm 0.4A SPDT (22.6x7.5x8.25)mm THT Dry
Search Keywords:
9081C0510
  This product is discontinued, but still in stock
IN STOCK: 155
Ships today, if you order in
Minimum Order:
18
Multiple:
18
Enter Quantity
Quantity
Unit Price
Ext. Price
18
$6.328
$113.904
54
$5.869
$316.926
108
$5.561
$600.588
252
$5.279
$1,330.308
504
$5.104
$2,572.416
1,008
$4.938
$4,977.504
2,502
$4.859
$12,157.218
5,004 +
$4.305
$21,542.220
Tools/3D Models
Product Guides