help desk software
DATA SHEET

9081C-24-00

Coto Technology

Reed Relays 24VDC 2KOhm 0.4A SPDT (22.6x6.98x8)mm THT Dry

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9081C-24-00
RoHS:
No
HTS:
8536490055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
175 V
Maximum DC Switching Voltage:
175 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.4 A
Maximum Switching Power:
5 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 24VDC 2KOhm 0.4A SPDT (22.6x6.98x8)mm THT Dry
Search Keywords:
9081C2400
  This product is discontinued, but still in stock
IN STOCK: 64
Can Ship immediately
Minimum Order:
20
Multiple:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$6.029
$120.580
60
$5.592
$335.520
100
$5.298
$529.800
260
$5.030
$1,307.800
500
$4.863
$2,431.500
1,000
$4.705
$4,705.000
2,500
$4.630
$11,575.000
5,000 +
$4.114
$20,570.000
Tools/3D Models
Product Guides