Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9091-05-00
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Coto Technology's part 9091-05-00 is a miniature SIP relay designed for high-performance applications. This relay has a compact size that makes it ideal for space-constrained electronic circuits. With a power rating of 10 watts, it offers exceptional efficiency and reliability. Featuring a 1 Form A configuration, this relay is capable of handling high voltage applications with a switching voltage of 5V. Whether used in industrial control systems or telecommunications equipment, Coto Technology's 9091-05-00 relay is built to deliver exceptional performance and reliability in a miniature form factor.
Search Keywords:
90910500
IN STOCK:
1,002
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
30
$2.925
$87.750
60
$2.896
$173.760
120
$2.716
$325.920
270
$2.663
$719.010
510
$2.637
$1,344.870
1,020
$2.610
$2,662.200
2,520
$2.584
$6,511.680
5,010
+
$2.559
$12,820.590
Product Guides
CUSTOMERS
ALSO BOUGHT
2-5174341-5
D Sub Connector - 68 Contacts - Plug - Through Hole - AMPLIMITE .050 II Series - Zinc Body...
413631-1
JACK,RTANG, PCB,50 OHM, BNC
9092-05-11
RELAY COTO STANDARD CD REV 00 BOM/MFG G/D
TSW-125-07-G-D
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk