help desk software
DATA SHEET

9091-05-10

Coto Technology

RELAY COTO STANDARD

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9091-05-10
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
RELAY COTO STANDARD
Search Keywords:
90910510
IN STOCK: 333
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$5.30
$159.000
60
$5.22
$313.200
120
$5.08
$609.600
270
$4.88
$1,317.600
510
$4.69
$2,391.900
1,020
$4.58
$4,671.600
2,520
$4.47
$11,264.400
5,010 +
$3.85
$19,288.500
Tools/3D Models
Product Guides