help desk software
DATA SHEET

9091-05-11

Coto Technology

Miniature SIP Relays, 10 Watt, 1 Form A, 5V .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9091-05-11
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
COTO TECHNOLOGY part 9091-05-11 is a high-performance Miniature SIP Relay designed for a wide range of applications. These relays are capable of handling up to 10 Watts and feature a single pole, single throw (1 Form A) configuration, making them suitable for control and switching applications. With a compact design, these relays can be easily mounted on PCBs or other electronic circuits. The 5V operating voltage ensures efficient power usage, while the reliable construction ensures long-lasting performance. Trust COTO TECHNOLOGY 9091-05-11 Miniature SIP Relays for your electrical switching needs.
Search Keywords:
90910511
IN STOCK: 1,104
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$5.213
$156.390
60
$5.157
$309.420
120
$4.859
$583.080
270
$4.751
$1,282.770
510
$4.704
$2,399.040
1,020
$4.657
$4,750.140
2,520
$4.610
$11,617.200
5,010 +
$4.564
$22,865.640
Tools/3D Models
Product Guides