Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9091-12-00
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Miniature SIP Relays, 10 Watt, 1 Form A, 12V
Search Keywords:
90911200
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
MOQ for In Stock Qty:
5
Available in less than min:
2
MOQ for out of Stock Qty:
255
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$6.556
$6.556
5
$5.960
$29.800
50
$5.870
$293.500
100
$5.780
$578.000
255
$5.690
$1,450.950
510
$3.500
$1,785.000
765
$2.770
$2,119.050
1,020
+
$2.720
$2,774.400
Product Guides