Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9091-12-01
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
RELAY COTO STANDARD CD REV. 00 BOM/MFG O/G
Search Keywords:
90911201
IN STOCK:
900
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
30
$4.638
$139.140
60
$4.365
$261.900
120
$4.107
$492.840
270
$3.649
$985.230
510
$3.424
$1,746.240
1,020
$3.200
$3,264.000
2,520
$3.083
$7,769.160
5,010
+
$3.052
$15,290.520
Product Guides