Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9091-12-10
RoHS:
Yes
HTS:
8536410060
COO:
MX
Supplier Standard Pack
30
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
RELAY COTO STANDARD CD REV.00 BOM/MFG Rev. P/G
Search Keywords:
90911210
IN STOCK:
0
MOQ for out of Stock Qty:
255
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
255
$11.63
$2,965.650
510
$6.16
$3,141.600
765
$4.33
$3,312.450
1,020
+
$4.25
$4,335.000
Product Guides