Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9091-12-11
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
RELAY COTO STANDARD CD REV.00 BOM/MFG.P/G
Search Keywords:
90911211
IN STOCK:
1,084
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
30
$7.88
$236.400
60
$7.25
$435.000
120
$6.65
$798.000
270
$6.08
$1,641.600
510
$5.85
$2,983.500
1,020
$5.63
$5,742.600
2,520
$5.57
$14,036.400
5,010
+
$5.51
$27,605.100
Product Guides