Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9092-05-11
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
RELAY COTO STANDARD CD REV 00 BOM/MFG G/D
Search Keywords:
90920511
IN STOCK:
0
On Order:
510
can ship 3/31/25
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$10.61
$53.050
30
$9.40
$282.000
60
$8.86
$531.600
120
$8.62
$1,034.400
270
$8.54
$2,305.800
510
$8.45
$4,309.500
1,020
+
$8.37
$8,537.400
Product Guides
CUSTOMERS
ALSO BOUGHT
9091-05-11
Miniature SIP Relays, 10 Watt, 1 Form A, 5V
2-5174341-5
D Sub Connector - 68 Contacts - Plug - Through Hole - AMPLIMITE .050 II Series - Zinc Body...
413631-1
JACK,RTANG, PCB,50 OHM, BNC
9091-05-00
Miniature SIP Relays, 10 Watt, 1 Form A, 5V
TST-110-01-G-D
Wire-To-Board Connector - 2.54 mm - 20 Contacts - Header - Through Hole - 2 Rows.