Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9094-05-01
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
20 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
RELAY COTO STANDARD 20 WATTS CD REV. 00 BOM/MFG REV.NP1/NPR
Search Keywords:
90940501
IN STOCK:
0
MOQ for out of Stock Qty:
255
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
255
$10.54
$2,687.700
510
$5.58
$2,845.800
765
$3.93
$3,006.450
1,020
+
$3.85
$3,927.000
Product Guides