Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9094-12-00
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
20 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
High Power Miniature SIP Relays, 20 Watt, 1 Form A
Search Keywords:
90941200
IN STOCK:
0
MOQ for out of Stock Qty:
255
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
255
$9.86
$2,514.300
510
$5.22
$2,662.200
765
$3.67
$2,807.550
1,020
+
$3.60
$3,672.000
Product Guides