Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9094-12-01
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
20 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
RELAY COTO STANDARD 20 WATTS
Search Keywords:
90941201
IN STOCK:
68
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
255
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$5.420
$27.100
50
$4.271
$213.550
100
$4.012
$401.200
255
$3.842
$979.710
510
$3.781
$1,928.310
765
$3.743
$2,863.395
1,020
+
$3.705
$3,779.100
Product Guides