help desk software
DATA SHEET

9104-05-40

Coto Technology

RELAY (REED) 5VDC , 140 Ω COIL , 4K BV VERSION

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9104-05-40
RoHS:
Yes
HTS:
8536410060
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Tube
RELAY (REED) 5VDC , 140 Ω COIL , 4K BV VERSION
Search Keywords:
91040540
IN STOCK: 0
MOQ for out of Stock Qty:
189
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
189
$18.90
$3,572.100
378
$10.01
$3,783.780
567
$7.04
$3,991.680
756 +
$6.90
$5,216.400
Tools/3D Models
Product Guides