help desk software
DATA SHEET

9104-05-41

Coto Technology

RELAY (REED) 5VDC , 140 Ω COIL , WITH DIODE , 4K BV VERSION

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9104-05-41
RoHS:
Yes
HTS:
8536410060
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Tube
RELAY (REED) 5VDC , 140 Ω COIL , WITH DIODE , 4K BV VERSION
Search Keywords:
91040541
IN STOCK: 0
MOQ for out of Stock Qty:
189
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
189
$19.35
$3,657.150
378
$10.24
$3,870.720
567
$7.21
$4,088.070
756 +
$7.06
$5,337.360
Tools/3D Models
Product Guides