Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9104-12-11
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
1 KV
Maximum DC Switching Voltage:
1 KV
Maximum Carry Current:
1.3 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
N/A
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
RELAY COTO STANDARD CD REV.00 BM/MFG C/NP3 5/06
Search Keywords:
91041211
IN STOCK:
738
Can Ship immediately
Minimum Order:
18
Multiple:
18
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
18
$8.91
$160.380
36
$8.81
$317.160
108
$8.36
$902.880
252
$7.51
$1,892.520
504
$7.11
$3,583.440
1,008
$6.88
$6,935.040
2,502
+
$6.81
$17,038.620
Product Guides