Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9201-05-00
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
Gull Wing
Mounting:
Surface Mount
The COTO TECHNOLOGY part 9201-05-00 is a high-quality surface mount reed relay featuring 1 Form A configuration and operates at 5V. These reed relays are reliable and versatile electronic switching devices, perfect for use in various applications where compact size and surface mount capability are essential. With their efficient design and excellent electrical characteristics, the COTO TECHNOLOGY 9201-05-00 reed relays offer exceptional performance and ensure accurate and reliable signal switching.
Search Keywords:
92010500
IN STOCK:
603
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$9.10
$45.500
25
$7.97
$199.250
50
$7.54
$377.000
100
$6.79
$679.000
300
$6.40
$1,920.000
500
$6.00
$3,000.000
1,000
$5.60
$5,600.000
2,500
+
$5.54
$13,850.000
Product Guides