Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9201-05-20
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
J Legs
Mounting:
Surface Mount
RELAY COTO STANDARD CD REV.00 BOM/MFG REV.Q/N 04/06
Search Keywords:
92010520
IN STOCK:
1,017
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$6.910
$34.550
25
$5.737
$143.425
50
$5.396
$269.800
100
$5.087
$508.700
300
$4.951
$1,485.300
500
$4.902
$2,451.000
1,000
$4.853
$4,853.000
2,500
+
$4.804
$12,010.000
Product Guides