Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9201-12-20
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
J Legs
Mounting:
Surface Mount
RELAY COTO STANDARD CD REV.00 BOM/MFG REV.T/N 04/06
Search Keywords:
92011220
IN STOCK:
326
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$9.95
$49.750
25
$8.26
$206.500
50
$7.77
$388.500
100
$7.33
$733.000
300
$6.48
$1,944.000
500
$6.08
$3,040.000
1,000
$5.67
$5,670.000
2,500
+
$5.61
$14,025.000
Product Guides