Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9202-05-20
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
J Legs
Mounting:
Surface Mount
RELAY COTO STANDARD CD REV.00 BOM/MFG.AD/V 03/06
Search Keywords:
92020520
IN STOCK:
770
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$7.15
$35.750
50
$6.03
$301.500
100
$5.76
$576.000
250
$5.55
$1,387.500
500
$5.21
$2,605.000
750
$5.14
$3,855.000
1,000
+
$5.06
$5,060.000
Product Guides