help desk software
DATA SHEET

9202-12-00

Coto Technology

Surface Mount Reed Relays, 1 Form A, 12V

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9202-12-00
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
Gull Wing
Mounting:
Surface Mount
Surface Mount Reed Relays, 1 Form A, 12V
Search Keywords:
92021200
IN STOCK: 407
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.789
$33.945
25
$5.635
$140.875
50
$5.301
$265.050
100
$4.997
$499.700
300
$4.864
$1,459.200
500
$4.815
$2,407.500
1,000
$4.767
$4,767.000
2,500 +
$4.719
$11,797.500
Tools/3D Models
Product Guides